- RS庫存編號:
- 180-3056
- 製造零件編號:
- 788-152
- 製造商:
- Wago
- RS庫存編號:
- 180-3056
- 製造零件編號:
- 788-152
- 製造商:
- Wago
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
The Wago basic relay is pluggable mounting module that features silver nickel contact.
Rohs compliant
Standard EN 61810-1
Standard EN 61810-1
規格
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 8A |
Number of Poles | 2 |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 24V dc |
Maximum Switching Current AC | 3 A |
Maximum Switching Current DC | 2 A |
Length | 12.7mm |
Coil Power | 2000W |
Life | 1 x 10^3 cycles |
Maximum Operating Temperature | +85°C |
Height | 15.7mm |
Series | 788 |
Minimum Operating Temperature | -40°C |
Contact Material | Silver Alloy |
Depth | 29mm |
Maximum Switching Power AC | 2 kVA |