Relays
Power Relays
Fujitsu PCB Mount Power Relay, 12V dc Coil, SPST
RS庫存編號:
195-8189
製造零件編號:
FTR-F1AA012V
製造商:
Fujitsu
查看所有Power Relays
12 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$21.78
單位
每單位
1 - 4
HK$21.78
5 - 9
HK$20.74
10 +
HK$19.68
RS庫存編號:
195-8189
製造零件編號:
FTR-F1AA012V
製造商:
Fujitsu
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
General Purpose Relays Datasheet
相容
符合聲明
COO (Country of Origin):
CN
Low profile (height: 16.5mm)
DPST/DPDT 5A
High insulation (due to its reinforced insulation construction)
Insulation Distance (between coil and contacts): 8mm min.
Dielectric strength : 5,000 VAC
Surge strength : 10,000 V
Pin configuration compatible to VB
Attribute
Value
Coil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Number of Poles
2
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage DC
300V dc
Length
29mm
Coil Resistance
270Ω
Coil Power
530mW
Isolation Coil To Contact
10kV
Series
FTR-F1
Height
16.5mm
Depth
12.8mm
Maximum Switching Power DC
120 W
Maximum Switching Power AC
1.25 kVA