Fujitsu PCB Mount Power Relay, 6V dc Coil, 10A Switching Current, SPNO
- RS庫存編號:
- 195-8213
- 製造零件編號:
- FTR-H2AK006T
- 製造商:
- Fujitsu
查看所有Power Relays
35 在3 工作日內發貨 (海外庫存)
1 在3 工作日內發貨 (海外庫存)
單價 個
原價 HK$16.35
您付款
HK$13.17
單位 | Per unit |
1 - 4 | HK$13.17 |
5 - 9 | HK$12.85 |
10 - 19 | HK$12.53 |
20 - 29 | HK$12.22 |
30 + | HK$11.92 |
- RS庫存編號:
- 195-8213
- 製造零件編號:
- FTR-H2AK006T
- 製造商:
- Fujitsu
- COO (Country of Origin):
- CN
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
High density mounting
Saves space by 26% compared to FTR-H1 type
High insulation
Insulation distance: minimum 6mm between coil and contact
Dielectric strength: 4KV
Surge strength: 10KV
Cadmium free contact for eco-program
Flux proof relay, RT II
Saves space by 26% compared to FTR-H1 type
High insulation
Insulation distance: minimum 6mm between coil and contact
Dielectric strength: 4KV
Surge strength: 10KV
Cadmium free contact for eco-program
Flux proof relay, RT II
規格
Attribute | Value |
Coil Voltage | 6V dc |
Contact Configuration | SPNO |
Mounting Type | PCB Mount |
Switching Current | 10A |
Latching | No |
Number of Poles | 1 |
Terminal Type | PCB Pin |
Coil Resistance | 68Ω |
Coil Power | 530mW |
Maximum Switching Voltage AC | 400V ac |
Maximum Switching Current AC | 10 A |
Maximum Switching Current DC | 10 A |
Maximum Switching Voltage DC | 300V dc |
Length | 24mm |
Isolation Coil To Contact | 4000 (Dielectric)V ac |
Height | 25mm |
Series | FTR-H2 |
Depth | 11mm |
Maximum Switching Power AC | 2.5 kVA |
Maximum Switching Power DC | 300 W |