Relays
Power Relays
Fujitsu PCB Mount Power Relay, 12V dc Coil, 10A Switching Current, SPST
RS庫存編號:
195-8215
製造零件編號:
FTR-H2AK012T
製造商:
Fujitsu
查看所有Power Relays
49 現貨庫存,可於3工作日發貨。
Add to Basket
單位
添加到購物車
即時庫存查詢
添加到收藏夾
單價 个
HK$14.60
單位
每單位
1 - 4
HK$14.60
5 - 9
HK$14.23
10 - 19
HK$13.88
20 - 29
HK$13.54
30 +
HK$13.20
RS庫存編號:
195-8215
製造零件編號:
FTR-H2AK012T
製造商:
Fujitsu
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
General Purpose Relays Datasheet
相容
符合聲明
COO (Country of Origin):
CN
High density mounting
Saves space by 26% compared to FTR-H1 type
High insulation
Insulation distance: minimum 6mm between coil and contact
Dielectric strength: 4KV
Surge strength: 10KV
Cadmium free contact for eco-program
Flux proof relay, RT II
Attribute
Value
Coil Voltage
12V dc
Contact Configuration
SPST
Mounting Type
PCB Mount
Switching Current
10A
Number of Poles
1
Latching
No
Terminal Type
PCB Pin
Maximum Switching Voltage AC
400V ac
Maximum Switching Voltage DC
300V dc
Maximum Switching Current AC
10 A
Maximum Switching Current DC
10 A
Length
24mm
Coil Resistance
270Ω
Coil Power
530mW
Height
25mm
Series
FTR-H2
Isolation Coil To Contact
4000 (Dielectric)V ac
Depth
11mm
Maximum Switching Power AC
2.5 kVA
Maximum Switching Power DC
300 W