- RS庫存編號:
- 195-8217
- 製造零件編號:
- FTR-H2AK024T
- 製造商:
- Fujitsu
11 現貨庫存,可於3工作日發貨。
已增加
單價 个
HK$15.93
單位 | Per unit |
1 - 4 | HK$15.93 |
5 - 9 | HK$15.46 |
10 - 19 | HK$14.99 |
20 - 29 | HK$14.53 |
30 + | HK$14.10 |
- RS庫存編號:
- 195-8217
- 製造零件編號:
- FTR-H2AK024T
- 製造商:
- Fujitsu
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
High density mounting
Saves space by 26% compared to FTR-H1 type
High insulation
Insulation distance: minimum 6mm between coil and contact
Dielectric strength: 4KV
Surge strength: 10KV
Cadmium free contact for eco-program
Flux proof relay, RT II
Saves space by 26% compared to FTR-H1 type
High insulation
Insulation distance: minimum 6mm between coil and contact
Dielectric strength: 4KV
Surge strength: 10KV
Cadmium free contact for eco-program
Flux proof relay, RT II
規格
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | PCB Mount |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | PCB Pin |
Maximum Switching Voltage AC | 400V ac |
Maximum Switching Voltage DC | 300V dc |
Maximum Switching Current AC | 10 A |
Maximum Switching Current DC | 10 A |
Length | 24mm |
Coil Resistance | 1100Ω |
Coil Power | 530mW |
Isolation Coil To Contact | 4000 (Dielectric)V ac |
Series | FTR-H2 |
Height | 25mm |
Depth | 11mm |
Maximum Switching Power AC | 2.5 kVA |
Maximum Switching Power DC | 300 W |