Idec Power Relay, 24V dc Coil, 10A Switching Current, DPDT

此圖片僅供參考,請參閲產品詳細資訊及規格

可享批量折扣
查看批量定價選項

小計(1 盒,共 10 件)*

HK$743.50

Add to Basket
選擇或輸入數量
暫時缺貨
  • 5 件從 2027年3月15日 起裝運發貨
  • 加上 8 件從 2027年4月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

箱
每盒
每單位*
1 - 1HK$743.50HK$74.35
2 - 3HK$724.90HK$72.49
4 +HK$713.90HK$71.39

* 參考價格

RS庫存編號:
212-2493
製造零件編號:
RU4S-D1-D24
製造商:
Idec
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Idec

Coil Voltage

24V dc

Product Type

Power Relay

Contact Configuration

DPDT

Series

RU4S

Terminal Type

PCB Pin

Switching Current

10A

Minimum Operating Temperature

-55°C

Switching DC Voltage

24V dc

Coil Resistance

605Ω

Maximum Operating Temperature

70°C

Coil Power

1W

Standards/Approvals

CE, RoHS

Width

21mm

Height

41.4mm

Length

27.5mm

Contact Material

Silver Alloy Gold Plated

COO (Country of Origin):
JP
The Idec RU Series of General Purpose Relays, full featured universal miniature relays are designed with environment taken into consideration. With No internal wires, lead-free construction. Non-polarized LED indicator available on plug-in relays. Snap-on yellow marking plate; optional marking plates are available in four other colours.

RoHS compliant

These are reliable

Easy-to-Use

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。