Idec Power Relay, 24V dc Coil, 10A Switching Current, DPDT
- RS庫存編號:
- 212-2494
- Distrelec 貨號:
- 302-21-529
- 製造零件編號:
- RU4S-D1-D24
- 製造商:
- Idec
可享批量折扣
查看批量定價選項小計(1 件)*
HK$79.80
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 50 件從 2027年3月22日 起裝運發貨
- 加上 80 件從 2027年4月19日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 2 | HK$79.80 |
| 3 - 4 | HK$78.00 |
| 5 + | HK$76.40 |
* 參考價格
- RS庫存編號:
- 212-2494
- Distrelec 貨號:
- 302-21-529
- 製造零件編號:
- RU4S-D1-D24
- 製造商:
- Idec
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Idec | |
| Product Type | Power Relay | |
| Coil Voltage | 24V dc | |
| Contact Configuration | DPDT | |
| Series | RU4S | |
| Terminal Type | PCB Pin | |
| Switching Current | 10A | |
| Minimum Operating Temperature | -55°C | |
| Switching DC Voltage | 24V dc | |
| Coil Resistance | 605Ω | |
| Maximum Operating Temperature | 70°C | |
| Width | 21mm | |
| Length | 27.5mm | |
| Height | 41.4mm | |
| Coil Power | 1W | |
| Standards/Approvals | CE, RoHS | |
| Contact Material | Silver Alloy Gold Plated | |
| 選取全部 | ||
|---|---|---|
品牌 Idec | ||
Product Type Power Relay | ||
Coil Voltage 24V dc | ||
Contact Configuration DPDT | ||
Series RU4S | ||
Terminal Type PCB Pin | ||
Switching Current 10A | ||
Minimum Operating Temperature -55°C | ||
Switching DC Voltage 24V dc | ||
Coil Resistance 605Ω | ||
Maximum Operating Temperature 70°C | ||
Width 21mm | ||
Length 27.5mm | ||
Height 41.4mm | ||
Coil Power 1W | ||
Standards/Approvals CE, RoHS | ||
Contact Material Silver Alloy Gold Plated | ||
- COO (Country of Origin):
- JP
The Idec RU Series of General Purpose Relays, full featured universal miniature relays are designed with environment taken into consideration. With No internal wires, lead-free construction. Non-polarized LED indicator available on plug-in relays. Snap-on yellow marking plate; optional marking plates are available in four other colours.
RoHS compliant
These are reliable
Easy-to-Use
相关链接
- Idec Power Relay 10A Switching Current, DPDT
- Idec PCB Power Relay 6A Switching Current, 4PDT
- Idec Power Relay 12A Switching Current, DPDT
- Idec Power Relay 8A Switching Current, DPDT
- Idec PCB Power Relay 6A Switching Current, 4PDT
- Idec Power Relay 12A Switching Current, SPDT
- Idec PCB Power Relay 33A Switching Current, SPDT
- Idec Power Relay 12A Switching Current, DPDT