Idec DIN Rail Power Relay, 24V dc Coil, 29A Switching Current, SPST
- RS庫存編號:
- 220-6134
- 製造零件編號:
- RF2S-1A1B-D24
- 製造商:
- Idec
查看所有Power Relays
可供預購。
單價 毎盒:10 個
HK$1,736.41
Box(es) | Per Box | Per unit* |
1 - 4 | HK$1,736.41 | HK$173.641 |
5 + | HK$1,562.76 | HK$156.276 |
* 參考價格 |
- RS庫存編號:
- 220-6134
- 製造零件編號:
- RF2S-1A1B-D24
- 製造商:
- Idec
- COO (Country of Origin):
- JP
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
The Idec Force Guided Relays Enables flexible construction of safety circuits has SPST-NO and SPST-NC Contacts.
Reduce cost
Reduce Installation Space
Reduce Installation Space
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
Coil Voltage | 24V dc |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Switching Current | 29A |
Number of Poles | 2 |
Terminal Type | Plug In |
Length | 28mm |
Coil Resistance | 820Ω |
Coil Power | 0.7W |
Contact Material | Gold Plated |
Height | 25.4mm |
Series | RF2 |