- RS庫存編號:
- 284-8554
- 製造零件編號:
- 3120130
- 製造商:
- Theben
6 現貨庫存,可於3工作日發貨。
單價 个
HK$350.29
單位 | 每單位 |
---|---|
1 - 2 | HK$350.29 |
3 - 4 | HK$343.31 |
5 - 9 | HK$338.05 |
10 + | HK$332.79 |
- RS庫存編號:
- 284-8554
- 製造零件編號:
- 3120130
- 製造商:
- Theben
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
The Theben latching relay with 1 channel/contact (normally open contact). Comfortable lighting control of one common consumer with several push-buttons possible. Particularly quiet operation of the installation switch.
Comfortable lighting control of one common consumer with several push-buttons possible
Particularly quiet operation of the installation switch
High glow lamp load up to 100 mA
Automatic 3-/4-wire detection of the pulse switch
Lamps-friendly due to zero-crossing switching for high LED loads (upto 600 W)
Stand-by consumption of only 0.3 W
Particularly quiet operation of the installation switch
High glow lamp load up to 100 mA
Automatic 3-/4-wire detection of the pulse switch
Lamps-friendly due to zero-crossing switching for high LED loads (upto 600 W)
Stand-by consumption of only 0.3 W
規格
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | SPST |
Mounting Type | DIN Rail |
Switching Current | 16A |
Latching | Yes |