- RS庫存編號:
- 288-1736
- 製造零件編號:
- 1123120000
- 製造商:
- Weidmüller
當前暫無庫存,可於2024/7/26發貨,4 工作日送達。
單價 个
HK$166.34
單位 | 每單位 |
---|---|
1 + | HK$166.34 |
- RS庫存編號:
- 288-1736
- 製造零件編號:
- 1123120000
- 製造商:
- Weidmüller
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The relay module is a reliable and efficient solution for various control applications. With 2 CO contacts, optional status indicators, and a test button, The module offers flexibility and ease of use in a compact package. Tested for dielectric strength and function, The module ensures reliable performance in demanding environments.
Complete relay module with screw and tension-clamp connection
AgNi contact material with hard gold-plated contacts
Available in 1 and 2 CO configurations
Multiple-voltage input range from 24 to 230 V UC
Various protective circuits for added safety
Gr
AgNi contact material with hard gold-plated contacts
Available in 1 and 2 CO configurations
Multiple-voltage input range from 24 to 230 V UC
Various protective circuits for added safety
Gr
規格
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | SPDT |
Mounting Type | DIN Rail |