LY2N AC220/240 BY OMI | Omron Surface Mount Non-Latching Relay, 240V Coil, DPDT | RS
服務
Ideas and Advice
折扣優惠
包裹追蹤
登入
0
0
主目錄
製造零件編號
製造零件編號
最近搜索
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
Electrical, Automation & Cables
Electronic Components, Power & Connectors
Mechanical, Fluid Power & Tools
PPE, Safety, Test & IT
我的帳戶
我們的品牌
新產品
Better World 產品
資料庫
幫助
Automation & Control Gear
Cables & Wires
Enclosures & Server Racks
Fuses & Circuit Breakers
HVAC, Fans & Thermal Management
Lighting
Relays & Signal Conditioning
Switches
Batteries & Chargers
Connectors
Displays & Optoelectronics
ESD Control, Cleanroom & PCB Prototyping
Passive Components
Power Supplies & Transformers
Raspberry Pi, Arduino, ROCK, STEM Education & Development Tools
Semiconductors
Access, Storage & Material Handling
Adhesives, Sealants & Tapes
Bearings & Seals
Engineering Materials & Industrial Hardware
Fasteners & Fixings
Hand Tools
Mechanical Power Transmission
Plumbing & Pipeline
Pneumatics & Hydraulics
Power Tools, Soldering & Welding
Computing & Peripherals
Facilities Cleaning & Maintenance
Office Supplies
Personal Protective Equipment & Workwear
Security & Ironmongery
Site Safety
Test & Measurement
/
Relays & Signal Conditioning
/
Relays
/
Power Relays
Omron Surface Mount Non-Latching Relay, 240V Coil, DPDT
RS庫存編號:
386-1454
製造零件編號:
LY2N AC220/240 BY OMI
製造商:
Omron
此圖片僅供參考,請參閲產品詳細資訊及規格
查看所有Power Relays
此產品已停售
RS庫存編號:
386-1454
製造零件編號:
LY2N AC220/240 BY OMI
製造商:
Omron
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
規格
General-purpose Relay LY Data Sheet
不適用
符合聲明
COO (Country of Origin):
ID
General Purpose Relay LY Series 10A Plug-in / Solder
General purpose 10A relays with LED indicators
4.7mm blades, Plug-in or solder
Integral arc barrier
High dielectric strength 2000VAC
Long dependable service life assured through AgCdO contacts
Approvals
UL, CSA
Attribute
Value
Coil Voltage
240V
Contact Configuration
DPDT
Mounting Type
Surface Mount
Number of Poles
2
Terminal Type
Quick Connect
Length
28mm
Coil Resistance
18.79 kΩ
Minimum Operating Temperature
-25°C
Depth
21.5mm
Maximum Operating Temperature
+55°C
Height
42.4mm
Maximum Switching Power DC
240 W
Maximum Switching Power AC
1.1 kVA
Application
General Purpose
Cookie 會影響我們為您提供的服務
我們的網站使用 cookie 和類似技術,以便在您瀏覽和下訂單時為您提供更好的服務,並對您看到的內容進行個人化。 您可以閱讀我們的
cookie 政策
以獲取更多資訊。
全都接受
管理 Cookie
基本與操作技術
這些 cookie 使我們的網站正常運作。 這包括產品圖片和影片、購物籃功能、登入、記住您的用戶名、註冊和我的帳戶。 我們使用優化 cookie 來測試我們網站上的新功能和設計。 收集的資訊有助於我們改善我們的網站和客戶體驗。
廣告
這些 cookie 用於了解我們廣告的表現和相關性,在其他網站和社交媒體上為您提供個人化廣告,追蹤您何時從公認的第三方附屬網站到達我們的網站,並追蹤您是否使用根據我們向您顯示的廣告進行了購買。
建議
這些 cookie 使我們能夠提供個人化的產品和內容推薦,使瀏覽體驗與您更加相關。
功能
這些 cookie 用於提供客戶調查和回饋、改善搜尋結果,並允許您在社群媒體上分享我們網站的內容。
分析
這些 cookie 透過收集和報告您如何使用網站的資訊來幫助我們改善我們的網站。
全都接受
全部拒絕
保存