- RS庫存編號:
- 742-3753
- 製造零件編號:
- RSB1A160M7
- 製造商:
- Schneider Electric
- RS庫存編號:
- 742-3753
- 製造零件編號:
- RSB1A160M7
- 製造商:
- Schneider Electric
法例與合規
產品詳細資訊
Schneider Electric Zelio RSB Series Relays
A range of Schneider Electric interface relays from the Zelio series. These plug in Relays are suitable for standard applications.
Simple installation and operation
Contacts material silver alloy (Ag/Ni)
DC or AC coil
Operating temperature -40 → 70 °C
Ingress protection IP40
Contacts material silver alloy (Ag/Ni)
DC or AC coil
Operating temperature -40 → 70 °C
Ingress protection IP40
Standards
IEC/EN 61810-1, UL 508, CSA C22-2 n° 14
Approvals
UL, CSA
規格
Attribute | Value |
---|---|
Coil Voltage | 230V ac |
Contact Configuration | SPDT |
Mounting Type | PCB Mount |
Switching Current | 16A |
Terminal Type | Through Hole |
Maximum Operating Temperature | +70°C |
Series | Harmony Relay RSB |
Better World Product | Yes |
Contact Material | Silver Alloy |
Better World Verification | Green Premium |
Minimum Operating Temperature | -40°C |