- RS庫存編號:
- 794-3806
- 製造零件編號:
- 2903669
- 製造商:
- Phoenix Contact
- RS庫存編號:
- 794-3806
- 製造零件編號:
- 2903669
- 製造商:
- Phoenix Contact
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- PL
產品詳細資訊
REL IR4 Plug In Power Relay
Phoenix Contacts Rifline industrial series of relays, bases and accessories.
IR2 have 2 contacts
IR4 have 4 contacts
Coil Voltages 12 to 24 V dc and 24 to 230 V ac
Yellow LED indicator
Range includes options with Freewheeling diode
Range includes options with mechanical position indicator and test switch
IR4 have 4 contacts
Coil Voltages 12 to 24 V dc and 24 to 230 V ac
Yellow LED indicator
Range includes options with Freewheeling diode
Range includes options with mechanical position indicator and test switch
規格
Attribute | Value |
---|---|
Coil Voltage | 12V dc |
Contact Configuration | 4PDT |
Mounting Type | PCB Mount |
Switching Current | 6A |
Number of Poles | 4 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 30V ac |
Maximum Switching Voltage DC | 36V dc |
Length | 21.2mm |
Coil Resistance | 160 Ω |
Coil Power | 36mW |
Height | 35.6mm |
Life | 20000000 (Mechanical) cycles |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Series | REL-IR4/LDP- 12DC/4X21AU |
Maximum Operating Temperature | +70°C |
Depth | 27.5mm |
Maximum Switching Power DC | 1.2 W |
Application | Power |