- RS庫存編號:
- 814-8175
- 製造零件編號:
- 750XBXH-24D
- 製造商:
- Schneider Electric
- RS庫存編號:
- 814-8175
- 製造零件編號:
- 750XBXH-24D
- 製造商:
- Schneider Electric
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
750H Series Power Relays
750H series relays are hermetically sealed and are specially designed for use in hazardous locations.
Octal style mounting
12 A maximum switching current ideal for automation and control applications
DPDT & 3PDT contact configuration
Socket mount option
12 A maximum switching current ideal for automation and control applications
DPDT & 3PDT contact configuration
Socket mount option
Schneider Electric Power Relay, 8-Pin Connection, 300V Maximum Voltage Rating - 750H Series - 750XBXH-24D
Take charge of energy flow through your system with this power relay from Schneider Electric. In response to current, its internal electromagnetic coil opens or closes a circuit, giving you a reliable way to switch and control equipment. The unit has highly conductive silver-alloy contacts, so you can count on efficient performance. It quickly clicks into a socket (such as 826-9853) for hassle-free installation. An IP67 rating means this power relay withstands dust and short-term water submersion, so it handles tough wash-down conditions with a hiccup.
Features & Benefits
• Responds in just 20ms for fast switching
• Electrical lifespan of 100,000 cycles means it's long-lasting
• Slots into tight spaces, thanks to dimensions of 36.5 (W) x 52.5 (H) x 41.2mm (D)
• Maximum power consumption of 1.2W so it saves energy
• Electrical lifespan of 100,000 cycles means it's long-lasting
• Slots into tight spaces, thanks to dimensions of 36.5 (W) x 52.5 (H) x 41.2mm (D)
• Maximum power consumption of 1.2W so it saves energy
Applications
• Surveillance systems
• HVAC setups
• Industrial automation
• HVAC setups
• Industrial automation
Can I use this power relay as part of an uninterruptible power supply?
Yes, its DPDT contact layout lets it independently control two circuits at once, so it's a safe bet for swapping between mains power and a backup battery in an uninterruptible power supply.
規格
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 12A |
Number of Poles | 2 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 300V |
Maximum Switching Current DC | 100 mA |
Length | 40.9mm |
Coil Resistance | 470Ω |
Coil Power | 1.2W |
Height | 52.5mm |
Contact Material | Silver Alloy |
Depth | 41.5mm |
Isolation Coil To Contact | 1.5kVrms |
Maximum Operating Temperature | +55°C |
Minimum Operating Temperature | -40°C |
Life | 100000 Operations |
Maximum Switching Power DC | 500mW |
Width | 36.5mm |
Application | Automotive |