- RS庫存編號:
- 842-3445
- 製造零件編號:
- C10-A10X/012VAC
- 製造商:
- Turck
- RS庫存編號:
- 842-3445
- 製造零件編號:
- C10-A10X/012VAC
- 製造商:
- Turck
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ES
產品詳細資訊
C10-A10 SPDT Relays
The C10-A10X series of single pole change over relays from RELECO by Turck, The C10-A10X Series of relay have a standard general purpose contact and also an electric position indicating device with LED. Various relay options available.
Various coil voltages available
規格
Attribute | Value |
---|---|
Coil Voltage | 12V ac |
Contact Configuration | SPDT |
Mounting Type | Plug In |
Switching Current | 10A |
Number of Poles | 1 |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V dc |
Length | 28.8mm |
Coil Power | 1.1W |
Contact Material | Silver Alloy |
Height | 35.4mm |
Life | ≥100000 (Electrical) Operations, 10000000 (Mechanical) Operations |
Maximum Operating Temperature | +70°C |
Series | C10-A10 |
Minimum Operating Temperature | -40°C |
Depth | 12.5mm |
Isolation Coil To Contact | 5kV |
Application | General Purpose |