- RS庫存編號:
- 842-3760
- 製造零件編號:
- C5-A30/120VAC
- 製造商:
- Turck
- RS庫存編號:
- 842-3760
- 製造零件編號:
- C5-A30/120VAC
- 製造商:
- Turck
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ES
產品詳細資訊
Turck C5-Axx Series Relays
The Releco by Turck C5 series of Relays are general purpose plug-in relays that offer superior reliability combined with time-saving standard features that result in simplified testing and minimum down time.The C5 series has latching and non-latching options available.
Available with 2 or 3 change over contacts
Available with different coil accessories
Various coil voltages available
Available with different coil accessories
Various coil voltages available
規格
Attribute | Value |
---|---|
Coil Voltage | 120V ac |
Contact Configuration | 3PDT |
Mounting Type | Plug In |
Switching Current | 16A |
Latching | No |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 400V |
Maximum Switching Voltage DC | 220V dc |
Length | 35mm |
Coil Resistance | 1700Ω |
Coil Power | 2.4W |
Isolation Coil To Contact | 4kV |
Maximum Operating Temperature | +70°C |
Depth | 35mm |
Contact Material | Silver Alloy |
Life | 10000000 (Mechanical) Operations |
Minimum Operating Temperature | -40°C |
Height | 56mm |
Dimensions | 35 x 35 x 56mm |
Application | General Purpose |