- RS庫存編號:
- 842-3795
- 製造零件編號:
- C7-A20E/024VDC
- 製造商:
- Turck
此產品已停售
- RS庫存編號:
- 842-3795
- 製造零件編號:
- C7-A20E/024VDC
- 製造商:
- Turck
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- ES
產品詳細資訊
10A 8 & 11 Pin Plug-In Relays
Dual function, colour coded test button push to test or lift to latch
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm
Mechanical flag indicator and coil LED as standard
Operating Temperature Range -20 to +60°C
Contact material silver-nickel (AgNi)
H71, W35, D35mm
規格
Attribute | Value |
---|---|
Coil Voltage | 24V dc |
Contact Configuration | DPDT |
Mounting Type | Plug In |
Switching Current | 10A |
Terminal Type | Plug In |
Maximum Switching Voltage AC | 250V |
Maximum Switching Voltage DC | 220V |
Length | 21mm |
Coil Resistance | 594 Ω |
Coil Power | 1W |
Depth | 28mm |
Height | 37.5mm |
Life | ≥100000 (Electrical) Operations, 20000000 (Mechanical) Operations |
Contact Material | Silver Alloy |
Minimum Operating Temperature | -40°C |
Series | C7-A20 |
Maximum Operating Temperature | +70°C |
Isolation Coil To Contact | 2.5kV |
Application | General Purpose |