- RS庫存編號:
- 859-3171
- 製造零件編號:
- SL150115
- 製造商:
- Carlo Gavazzi
1 現貨庫存,可於3工作日發貨。
單價 个
HK$3,849.80
單位 | 每單位 |
---|---|
1 + | HK$3,849.80 |
- RS庫存編號:
- 859-3171
- 製造零件編號:
- SL150115
- 製造商:
- Carlo Gavazzi
法例與合規
不適用
- COO (Country of Origin):
- LT
產品詳細資訊
Carlo Gavazzi Relay
Carlo Gavazzi general purpose relays provide the user with a reliable switching solution
Both 8 & 11 pin socket mounting options with industry standard Octal termination
2 or 3 Changeover options available
AC Coils range from 6 to 230V ac
DC Coils range from 6 to 110V dc
Exeptionally reliable thanks to robust construction
2 or 3 Changeover options available
AC Coils range from 6 to 230V ac
DC Coils range from 6 to 110V dc
Exeptionally reliable thanks to robust construction
規格
Attribute | Value |
---|---|
Coil Voltage | 115V ac |
Contact Configuration | SPDT |
Number of Poles | 1 |
Latching | Yes |
Terminal Type | Pin |
Maximum Switching Voltage AC | 250V ac |