Infineon TLE75602ESHXUMA1 Power Switch IC 24-Pin, PG-TSDSO-24

此圖片僅供參考,請參閲產品詳細資訊及規格

享受批量購買折扣

額外添加10件可節省2%

查看批量定價選項

小計(1 件)*

HK$18.80

Add to Basket
選擇或輸入數量
有庫存
  • 加上 5,901 件從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 9HK$18.80-
10 - 99HK$18.302%
100 - 249HK$17.805%
250 - 499HK$17.506%
500 +HK$17.109%

* 參考價格

包裝方式:
RS庫存編號:
244-2896
製造零件編號:
TLE75602ESHXUMA1
製造商:
Infineon
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Infineon

Product Type

Power Switch IC

Switch On Resistance RdsOn

2.2Ω

Number of Outputs

14

Interface Type

Serial

Mount Type

Surface

Minimum Supply Voltage

3V

Package Type

PG-TSDSO-24

Maximum Supply Voltage

28V

Pin Count

24

Maximum Operating Temperature

150°C

Minimum Operating Temperature

-40°C

Length

8.65mm

Width

3.9mm

Height

1.15mm

Standards/Approvals

RoHS

Automotive Standard

AEC-Q100, AEC-Q11, AEC-Q2

Series

TLE75602-ESH

The Infineon TLE75602ESHXUMA1 is specially designed to control relays and LEDs in automotive and industrial applications. A serial peripheral Interface (SPI) is utilized for control and diagnosis of the loads as well as of the device. For direct control and PWM there are two input pins available connected to two outputs by default. Additional or different outputs can be controlled by the same input pins (programmable via SPI).

16-bit serial peripheral Interface for control and diagnosis

Daisy Chain capability SPI also compatible with 8-bit SPI devices

2 CMOS compatible parallel input pins with Input Mapping functionality

Cranking capability down to VS = 3.0 V (supports LV124)

Digital supply voltage range compatible with 3.3 V and 5 V microcontrollers

Bulb Inrush Mode (BIM) to drive 2 W lamps and electronic loads

Two internal PWM Generators for μC offload

Very low quiescent current (with usage of IDLE pin)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。