STMicroelectronics High Side Power Switch IC 24-Pin, PowerSSO-24
- RS庫存編號:
- 249-6725
- 製造零件編號:
- IPS1025HTR-32
- 製造商:
- STMicroelectronics
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 249-6725
- 製造零件編號:
- IPS1025HTR-32
- 製造商:
- STMicroelectronics
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | STMicroelectronics | |
| Power Switch Topology | High Side | |
| Product Type | Power Switch IC | |
| Switch On Resistance RdsOn | 15mΩ | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 8V | |
| Package Type | PowerSSO-24 | |
| Pin Count | 24 | |
| Maximum Supply Voltage | 60V | |
| Minimum Operating Temperature | -40°C | |
| Operating Current | 5.6A | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.47mm | |
| Width | 7.6mm | |
| Length | 10.5mm | |
| Standards/Approvals | IEC 61000-4-5, IEC 61000-4-2, IEC 61000-4-4 | |
| Automotive Standard | No | |
| Series | IPS1025H | |
| 選取全部 | ||
|---|---|---|
品牌 STMicroelectronics | ||
Power Switch Topology High Side | ||
Product Type Power Switch IC | ||
Switch On Resistance RdsOn 15mΩ | ||
Mount Type Surface | ||
Minimum Supply Voltage 8V | ||
Package Type PowerSSO-24 | ||
Pin Count 24 | ||
Maximum Supply Voltage 60V | ||
Minimum Operating Temperature -40°C | ||
Operating Current 5.6A | ||
Maximum Operating Temperature 150°C | ||
Height 2.47mm | ||
Width 7.6mm | ||
Length 10.5mm | ||
Standards/Approvals IEC 61000-4-5, IEC 61000-4-2, IEC 61000-4-4 | ||
Automotive Standard No | ||
Series IPS1025H | ||
The STMicroelectronics single high-side switch ICs able to drive capacitive, resistive or inductive loads with one side connected to ground with overload event diagnostic pin over-temperature event diagnostic pin.
8 V to 60 V operating supply voltage range
Fast demagnetization of inductive loads
Output overload and over-temperature protections
Case over-temperature protection
Ground disconnection protection
Package Power SSO-24
相关链接
- STMicroelectronics IPS1025HTR-32 High Side Power Switch IC 24-Pin, PowerSSO-24
- STMicroelectronics High Side Power Switch IC 24-Pin, PowerSSO-24
- STMicroelectronics IPS1025HTR High Side Power Switch IC 24-Pin, PowerSSO-24
- STMicroelectronics High Side PowerSSO-24
- STMicroelectronics IPS2050HTR-32 High Side PowerSSO-24
- STMicroelectronics VNI4140KTR-32 High Side 8 PowerSSO-24
- STMicroelectronics IPS2050HTR High Side PowerSSO-24
- STMicroelectronics VND5T050AKTR-E High Side PowerSSO-24