Texas Instruments Low Side/High Side, Load Switch Power Control Switch 6-Pin, DSBGA
- RS庫存編號:
- 252-8591
- 製造零件編號:
- TPS22925BNYPHR
- 製造商:
- Texas Instruments
此圖片僅供參考,請參閲產品詳細資訊及規格
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 252-8591
- 製造零件編號:
- TPS22925BNYPHR
- 製造商:
- Texas Instruments
規格
法例與合規
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Texas Instruments | |
| Power Switch Type | Load Switch | |
| Product Type | Power Control Switch | |
| Power Switch Topology | Low Side/High Side | |
| Number of Outputs | 1 | |
| Mount Type | Surface | |
| Minimum Supply Voltage | 650mV | |
| Package Type | DSBGA | |
| Maximum Supply Voltage | 3.6V | |
| Pin Count | 6 | |
| Operating Current | 3A | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 890μm | |
| Standards/Approvals | RoHS | |
| Length | 1.39mm | |
| Height | 400μm | |
| Series | TPS22925 | |
| Automotive Standard | No | |
| 選取全部 | ||
|---|---|---|
品牌 Texas Instruments | ||
Power Switch Type Load Switch | ||
Product Type Power Control Switch | ||
Power Switch Topology Low Side/High Side | ||
Number of Outputs 1 | ||
Mount Type Surface | ||
Minimum Supply Voltage 650mV | ||
Package Type DSBGA | ||
Maximum Supply Voltage 3.6V | ||
Pin Count 6 | ||
Operating Current 3A | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 890μm | ||
Standards/Approvals RoHS | ||
Length 1.39mm | ||
Height 400μm | ||
Series TPS22925 | ||
Automotive Standard No | ||
相关链接
- Texas Instruments TPS22925BNYPHR Low Side/High Side DSBGA
- Texas Instruments Low Side/High Side DSBGA
- Texas Instruments Low Side/High Side DSBGA
- Texas Instruments Low Side/High Side DSBGA
- Texas Instruments Low Side/High Side DSBGA
- Texas Instruments TPS22971YZPT Low Side/High Side DSBGA
- Texas Instruments TPS22925CYPHR Low Side/High Side DSBGA
- Texas Instruments TPS22914CYFPT Low Side/High Side DSBGA