Cleanspace Filter for use with CST1002, CST1012 CST1004
- RS庫存編號:
- 218-782
- 製造零件編號:
- CST1004
- 製造商:
- Cleanspace
小計(1 包,共 3 件)*
HK$1,679.70
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 3 件從 2026年1月12日 起裝運發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$1,679.70 | HK$559.90 |
* 參考價格
- RS庫存編號:
- 218-782
- 製造零件編號:
- CST1004
- 製造商:
- Cleanspace
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Cleanspace | |
| Filter Type | Dust, Mist | |
| For Use With | CST1002, CST1012 | |
| 選取全部 | ||
|---|---|---|
品牌 Cleanspace | ||
Filter Type Dust, Mist | ||
For Use With CST1002, CST1012 | ||
- COO (Country of Origin):
- AU
The Cleanspace Particulate Filters TM3 P3 are suitable for protection against airborne particulates dust, mists, fumes with a particulate filtration efficiency greater than and equal to 99.97%. Clean Space filters are high capacity filters and compatible with the Clean Space PRO Power Unit (CST1002) and Clean Space ULTRA Power Unit (CST1012). Clean Space CST filters are enabled to collect filter usage data which can be accessed by the Clean Space Smart App. Standards =EN12942:1998+A2: 2008 TM3 P R SL, AS/NZS1716: 2012
Filter and filter cover integrated into a single item
Easy to fit and remove from the power unit using snap in/snap out clips
No requirement for a filter adaptor
Easy to fit and remove from the power unit using snap in/snap out clips
No requirement for a filter adaptor
相关链接
- Cleanspace Filter for use with CST1002, CST1012 CST1006
- Cleanspace Filter for use with CST1002, CST1012 CST1005
- Cleanspace Support for use with CST1002, CST1012
- Cleanspace Half Mask for use with CST1002, CST1012
- Cleanspace Head Harness for use with CST1002, CST1012
- Cleanspace Cleaning, Storage for use with CST1012
- Cleanspace Powered Respirator Filter for use with CleanSpace Half Masks CS3039
- Cleanspace Particulate Filter for use with CleanSpace PAPR CS3025