Cleanspace Filter for use with CST1002, CST1012 CST1006

小計(1 件)*

HK$854.50

Add to Basket
選擇或輸入數量
有庫存
  • 16 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$854.50

* 參考價格

RS庫存編號:
218-785
製造零件編號:
CST1006
製造商:
Cleanspace
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Cleanspace

Filter Type

Gas, Particulates, Vapour

For Use With

CST1002, CST1012

COO (Country of Origin):
AU
The Cleanspace Combined Filters are suitable for protection against airborne particulates dust, mists and fumes, organic and inorganic gases or vapors, solvents ammonia and Sulphur dioxide boiling point greater than 65°C. Clean Space CST Combined Filters are compact. They clip easily and directly into the Clean Space PRO Power Unit (CST1002) and Clean Space ULTRA Power Unit (CST1012). No adaptor is required. Clean Space CST filters are enabled to collect filter usage data which can be accessed by the Clean Space Smart App. Standards = EN 12942:1998+A2:2008

Filter and filter cover integrated into a single item
Easy to fit and remove from the power unit using snap in/snap out clips
No requirement for a filter adaptor

相关链接