Cleanspace Filter for use with Particulate P3 Filter PAF-0057
- RS庫存編號:
- 218-820
- 製造零件編號:
- PAF-0057
- 製造商:
- Cleanspace
小計(1 包,共 20 件)*
HK$353.50
訂單超過 HK$250.00 免費送貨
有庫存
- 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
包 | 每包 | 每單位* |
|---|---|---|
| 1 + | HK$353.50 | HK$17.675 |
* 參考價格
- RS庫存編號:
- 218-820
- 製造零件編號:
- PAF-0057
- 製造商:
- Cleanspace
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Cleanspace | |
| Filter Type | Dust, Particulates | |
| For Use With | Particulate P3 Filter | |
| 選取全部 | ||
|---|---|---|
品牌 Cleanspace | ||
Filter Type Dust, Particulates | ||
For Use With Particulate P3 Filter | ||
- COO (Country of Origin):
- AU
The Cleanspace Particulate Pre-Filter is suitable for protection against airborne particulates dust, mists and fumes. The Pre-Filter is designed to remove course particles and enhance the life of the Particulate P3 Filter on PAF-0037 and Combined Filters. The Pre-Filter should be changed after each use. When selecting a Clean Space Filter please consult a Health and Safety specialist for advice on the appropriate respiratory equipment and filter use. Standards = AS/NZS1716: 2012, EN 12942
Used with the revolutionary Clean Space a light weight PAPR with no hoses/belts
Materials Spun polymer fibers
Easy and quickly fitted and removed from the power unit
Sold in Pack of 20
Compatible with all Clean Space Respirators
Materials Spun polymer fibers
Easy and quickly fitted and removed from the power unit
Sold in Pack of 20
Compatible with all Clean Space Respirators
相关链接
- Cleanspace Filter for use with Particulate P3 Filter PAF-0036
- Cleanspace Filter for use with PAF-0035 PAF-0058
- Cleanspace Particulate Filter for use with CleanSpace PAPR CS3025
- Cleanspace Filter for use with CleanSpace PAPR Power Units PAF-0077
- Cleanspace Filter for use with CleanSpace PAPR Power Units PAF-0037
- Cleanspace Filter for use with CleanSpace PAPR Power Units PAF-0051
- Cleanspace Filter for use with CleanSpace PAPR Power Units PAF-0050
- Cleanspace Filter for use with CleanSpace PAPR Power Units PAF-0035