Cleanspace Filter for use with PAF-0035 PAF-0058

小計(1 包,共 20 件)*

HK$353.50

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
每包
每單位*
1 +HK$353.50HK$17.675

* 參考價格

RS庫存編號:
218-821
製造零件編號:
PAF-0058
製造商:
Cleanspace
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Cleanspace

Filter Type

Dust, Particulates

For Use With

PAF-0035

COO (Country of Origin):
AU
The Cleanspace Protective Cover and Pre-Filter is suitable for protection against airborne particulates dust, mists and fumes. The Protective Cover and Pre-Filter is designed to remove course particles and enhance the life of the Particulate P3 Filter (PAF-0035). The Protective Cover and Pre-Filter should be changed after each use. When selecting a Clean Space Filter please consult a Health and Safety specialist for advice on the appropriate respiratory equipment and filter use. Standards = AS/NZS1716: 2012, EN 12942

Used with the revolutionary Clean Space a light weight PAPR with no hoses/belts
Materials Spun polymer fibers
Easy and quickly fitted and removed from the power unit
Sold in Pack of 20
Compatible with all Clean Space Respirators

相关链接