- RS庫存編號:
- 445-4221
- 製造商:
- RS PRO
98 現貨庫存,可於3工作日發貨。
已增加
單價 毎包:5760 个
HK$231.13
Bag(s) | Per Bag | Per unit* |
1 - 19 | HK$231.13 | HK$0.04 |
20 - 99 | HK$221.89 | HK$0.039 |
100 + | HK$182.61 | HK$0.032 |
* 參考價格 |
- RS庫存編號:
- 445-4221
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
RS PRO Adhesive Pre-Printed Adhesive Label-Inspection Arrows Quantity of 5760
Looking for adhesive pre-printed labels with arrow markers? These labels from our trusted RS PRO range can be used to indicate or identify places on your applications that may be subject to inspection, quality control or repair. They can also be used to draw attention to sections on printed circuit boards (PCBs) that need to be soldered, or as indicators in instructions or technical diagrams.
The labels feature black arrow indicators on a yellow background, making the arrows easy to see. They're made from a self-adhesive vinyl cloth that ensures the labels will easily stick to most curved or flat surfaces.
You can rest assured that the risk of electrostatic discharge (ESD) is kept to a minimum, as this product is handled and packed according to ESD requirements and complies with BS EN 61340-5-1:2007 and ANSI/ESD S20.20:2014 standards. The labels come in packs of 5760 arrows, so you'll have plenty at hand.
The labels feature black arrow indicators on a yellow background, making the arrows easy to see. They're made from a self-adhesive vinyl cloth that ensures the labels will easily stick to most curved or flat surfaces.
You can rest assured that the risk of electrostatic discharge (ESD) is kept to a minimum, as this product is handled and packed according to ESD requirements and complies with BS EN 61340-5-1:2007 and ANSI/ESD S20.20:2014 standards. The labels come in packs of 5760 arrows, so you'll have plenty at hand.
Features and Benefits
- Yellow background colour
- Adhesive fixing type
- Length of 4.7 mm
- Width of 3.2 mm
- Pack quantity of 5760
- Black text colour
規格
Attribute | Value |
---|---|
Fixing Type | Adhesive |
Text Colour | Black |
Background Colour | Yellow |
Pack Quantity | 5760 |
Length | 4.7mm |
Width | 3.2mm |
Text Message | Inspection Arrows |