Honeywell Technologies ABP2DVNT005PG2A3XX Piezoresistive Pressure SensorThrough Hole 6 DIP

可享批量折扣
查看批量定價選項

小計(1 件)*

HK$225.60

Add to Basket
選擇或輸入數量
有庫存
  • 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
1 - 49HK$225.60
50 - 99HK$221.00
100 - 249HK$216.70
250 +HK$212.30

* 參考價格

RS庫存編號:
218-5115
製造零件編號:
ABP2DVNT005PG2A3XX
製造商:
Honeywell
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Honeywell

Maximum Overload Pressure

5psi

Product Type

Piezoresistive Pressure Sensor

Sensor Type

Piezoresistive Pressure Sensor

Mount Type

Through Hole

Package Type

DIP

Pin Count

6

Minimum Supply Voltage

1.8V

Maximum Operating Pressure

100 kPa

Maximum Supply Voltage

3.6V

Accuracy

±0.25 %

Port Type

Single Axial Barbless

Maximum Operating Temperature

110°C

Width

6.3mm

Length

7.3mm

Height

7mm

Series

ABP2

Standards/Approvals

RoHS

Minimum Operating Pressure

600Pa

Automotive Standard

No

Minimum Operating Temperature

-40°C

COO (Country of Origin):
CN
The Honeywell Control System's ABP2 Series are piezoresistive pressure sensors which are state of the ART board mount Pressure Sensors with high accuracy and versatility. The areas of applications are Ventilators/portable ventilators, CPAP, blood analysis, blood pressure monitoring HVAC transmitters, life sciences, material handling, pneumatic control and regulation, process gas monitoring and valve positioning/ positioners, etc.

Has wide operating temperature range

Is 24-bit digital I2C or SPI-compatible output

Exhibits long term stability as low as ±0.2 %FSS

Is REACH and RoHS compliant

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。