NXP MPX5100DP Differential Pressure SensorSurface 6 Unibody
- RS庫存編號:
- 719-1093
- 製造零件編號:
- MPX5100DP
- 製造商:
- NXP
此圖片僅供參考,請參閲產品詳細資訊及規格
享受批量購買折扣
額外添加5件可節省HK$36.50
查看批量定價選項小計(1 件)*
HK$245.50
訂單超過 HK$250.00 免費送貨
有庫存
- 81 件準備從其他地點送貨
- 加上 100 件從 2026年11月30日 起發貨
- 加上 280 件從 2027年4月28日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$245.50 | - |
| 5 + | HK$238.20 | HK$36.50 |
* 參考價格
- RS庫存編號:
- 719-1093
- 製造零件編號:
- MPX5100DP
- 製造商:
- NXP
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | NXP | |
| Maximum Overload Pressure | 400kPa | |
| Sensor Type | Differential Pressure Sensor | |
| Product Type | Differential Pressure Sensor | |
| Typical Sensitivity | 45mV/kPa | |
| Mount Type | Surface | |
| Package Type | Unibody | |
| Pin Count | 6 | |
| Minimum Supply Voltage | 4.75V | |
| Maximum Operating Pressure | 115 kPa | |
| Port Type | Dual Radial Barbed | |
| Maximum Supply Voltage | 5.25V | |
| Accuracy | ±2.5 % | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | No | |
| Length | 29.85mm | |
| Series | MPX5100DP | |
| Maximum Output Voltage | 4.7V | |
| Height | 29.34mm | |
| Minimum Operating Pressure | 15kPa | |
| Automotive Standard | No | |
| Minimum Operating Temperature | -40°C | |
| 選取全部 | ||
|---|---|---|
品牌 NXP | ||
Maximum Overload Pressure 400kPa | ||
Sensor Type Differential Pressure Sensor | ||
Product Type Differential Pressure Sensor | ||
Typical Sensitivity 45mV/kPa | ||
Mount Type Surface | ||
Package Type Unibody | ||
Pin Count 6 | ||
Minimum Supply Voltage 4.75V | ||
Maximum Operating Pressure 115 kPa | ||
Port Type Dual Radial Barbed | ||
Maximum Supply Voltage 5.25V | ||
Accuracy ±2.5 % | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals No | ||
Length 29.85mm | ||
Series MPX5100DP | ||
Maximum Output Voltage 4.7V | ||
Height 29.34mm | ||
Minimum Operating Pressure 15kPa | ||
Automotive Standard No | ||
Minimum Operating Temperature -40°C | ||
Differential/Gauge Pressure Sensors up to 115 kPa, NXP
High range pressure differential/gauge sensors measure the difference in pressure between sources when pressure is applied to both sides of the sensor (differential) and atmospheric pressure (gauged).
Pressure Sensors, NXP
Note
NXP is a trademark of NXP B.V.
相关链接
- NXP MPX5100DP Differential Pressure SensorSurface 6 Unibody
- NXP MPX5500DP Differential Pressure SensorSurface 6 Unibody
- NXP MPX5999D Differential Pressure SensorSurface 6 Unibody
- NXP MPX2010DP Differential Pressure SensorSurface 4 Unibody
- NXP MPX5050GP Gauge Pressure SensorSurface 6 Unibody
- NXP MPX5700AP Absolute Pressure SensorSurface 6 Unibody
- NXP MPX5010GP Gauge Pressure SensorSurface 6 Unibody
- NXP MPX5050DP Differential Pressure SensorSurface 6 Case 867C-05