TE Connectivity 86A Series Pressure Sensor, 0.7bar Min, 35bar Max, Analogue Output, Absolute Reading
- RS庫存編號:
- 200-6108
- 製造零件編號:
- 86A3R-000000-005PG
- 製造商:
- TE Connectivity
當前暫無庫存,可於2024/11/6發貨,3 工作日送達。
已增加
單價 个
HK$2,455.62
單位 | Per unit |
1 - 9 | HK$2,455.62 |
10 - 24 | HK$2,406.51 |
25 - 49 | HK$2,358.38 |
50 + | HK$2,311.21 |
- RS庫存編號:
- 200-6108
- 製造零件編號:
- 86A3R-000000-005PG
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
The TE Connectivity 86A is a small profile, media compatible, piezo resistive silicon pressure sensor packaged in a 316L stainless steel housing. The 86A is designed for O-ring mounting. The sensing package utilizes silicone oil to transfer pressure from the 316L stainless steel diaphragm to the sensing element. It is designed for high performance, low pressure applications. A custom ASIC is used for temperature compensation, offset correction, and provides an amplified output of 0.5 to 4.5V.
0.5 - 4.5V high level output
Down to ±3.0% total error band
±1.0% pressure non linearity
Down to ±3.0% total error band
±1.0% pressure non linearity
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
規格
Attribute | Value |
---|---|
Pressure Reading Type | Absolute |
Minimum Pressure Reading | 0.7bar |
Maximum Pressure Reading | 35bar |
Accuracy | 0.25 % |
Output Type | Analogue |
Media Measured | Gas |
Series | 86A |
Supply Voltage | 4.75 → 5.25 V |
Maximum Operating Temperature | +40°C |
Minimum Operating Temperature | -20°C |