- RS庫存編號:
- 200-6128
- 製造零件編號:
- MS583702BA01-50
- 製造商:
- TE Connectivity
14 現貨庫存,可於3工作日發貨。
單價 个
HK$64.68
單位 | Per unit |
1 - 1249 | HK$64.68 |
1250 - 2499 | HK$63.26 |
2500 + | HK$61.90 |
- RS庫存編號:
- 200-6128
- 製造零件編號:
- MS583702BA01-50
- 製造商:
- TE Connectivity
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CH
產品詳細資訊
The TE Connectivity MS5837-02BA ultra-compact gel-filled pressure and temperature sensor module is optimized for consumer devices such as fitness trackers, drones and wearables, providing a robust sensor package to withstand the harsh environments often encountered in these applications. This enables high resolution measurements such as counting flights of stairs. The board level design delivers sensing accuracy for both pressure (±0.5mbar) and temperature (±2ºC) measurements.
High resolution module: 13 cm
Supply voltage: 1.5 to 3.6 V
Low power: 0.6 μA (standby ≤ 0.1 μA at 25°C)
Supply voltage: 1.5 to 3.6 V
Low power: 0.6 μA (standby ≤ 0.1 μA at 25°C)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.