小計(1 件)*
HK$198.50
訂單超過 HK$250.00 免費送貨
有庫存
- 2 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$198.50 |
* 參考價格
- RS庫存編號:
- 234-8516
- 製造零件編號:
- 480123
- 製造商:
- Durable
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Durable | |
| Product Type | Out-of-door plate | |
| Paper Size | A6 | |
| Form | Sheets | |
| Colour | White | |
| Quantity Per Package | 1Per Pack | |
| Standards/Approvals | ISO 9001:2015, ISO 14001:2015, TUV | |
| 選取全部 | ||
|---|---|---|
品牌 Durable | ||
Product Type Out-of-door plate | ||
Paper Size A6 | ||
Form Sheets | ||
Colour White | ||
Quantity Per Package 1Per Pack | ||
Standards/Approvals ISO 9001:2015, ISO 14001:2015, TUV | ||
豁免
- COO (Country of Origin):
- PL
Durable Anodised Aluminium Door Sign Holder Wall Mounted Frame | A6
PRODUCT INFORMATION
Modern German-designed door plates with ribbed aluminium backing and crystal clear acrylic window. The stylish offset fixing caps make changing inserts a breeze. Made with 80% recycled materials, 100% recyclable and built in accordance with ISO 14021, a high standard for eco-friendly products. Insert dimensions: A6 Landscape (149 x 105.5 mm)
Includes:
1X Door plate info sign
2X Adhesive buttons
2X Screws
2X Wall plugs
1X Mounting instructions
1X Paper insert
FEATURES & BENEFITS
FIXINGS KIT INCLUDED - Includes adhesive buttons, screws, wall plugs and mounting instructions;CRYSTAL CLEAR - Made from clear anti-glare anti-scratch acrylic to aid legibility and improve the product life cycle;ECO FRIENDLY - Made with 80% recycled materials, 100% recyclable and built in accordance with ISO 14021, a high standard for eco friendly products;MADE IN GERMANY - Designed and built in Germany to a high standard from premium quality materials and has undergone strict quality control
相关链接
- Durable White Out-of-door plate, A6 Sheets
- Durable White Out-of-door plate, A4 Sheets
- Durable White Out-of-door plate, A5 Sheets
- Durable White Out-of-door plate, 149 x 52.5 mm Sheets
- Durable Document Wallet Transparent A6, Polypropylene
- Pukka A6 Wirebound Notepad, 200 Ruled Sheets
- Unilite A6 Casebound Waterproof flexible Notepad, 72 Plain Sheets
- Durable Blue A6 Document Display 163mm Width