RS PRO White Copier and Printer Printer Paper, 57 mm Roll

享受批量購買折扣

額外添加5件可節省17%

查看批量定價選項

小計(1 袋,共 20 件)*

HK$477.80

Add to Basket
選擇或輸入數量
有庫存
  • 66 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

袋
每袋
每單位*
節省
1 - 4HK$477.80HK$23.89-
5 +HK$393.30HK$19.66517%

* 參考價格

RS庫存編號:
251-6850
Distrelec 貨號:
304-19-128
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Product Type

Printer Paper

Paper Type

Copier and Printer

Paper Size

57 mm

Compatible Printers

M164, M160

Form

Roll

Colour

White

Quantity Per Package

20Per Pack

Standards/Approvals

No

豁免

COO (Country of Origin):
GB

RS PRO White Copier & Printer Paper


Got a high workload involving a lot of printing? Turn to this copier and printer paper from the RS PRO range. Available in white, this pack contains 20 rolls of paper.

This high-quality paper is 57 mm in width, compatible with the M160/164 series of dot matrix printers. Depending on the printer used, the paper allows for up to 40 characters – or 240 dots – per line and can be mounted either vertically or horizontally.

As part of our trusted RS PRO range, this printer paper has been thoroughly tested to ensure our uncompromising standards of quality and consistency. Rolls of narrow, dot matrix paper like this are commonly used for continual or recurring printing tasks that don't rely on colour or high-definition graphics. This includes dispensing receipts or tickets and data logging.

Features and Benefits


• Copier and printer paper

• Roll form

• Pack of 20 rolls

• Width of 57 mm

• White in colour

• Typical weight 52 gsm

• Up to 240 dots, or 40 characters, per line

• Compatible with the Epson dot-matrix impact printer M160/164 series

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。