NVIDIA Jetson Orin Nano Super Developer Kit Development Kit

小計(1 件)*

HK$5,273.60

Add to Basket
選擇或輸入數量
暫時缺貨
  • 4,851 件從 2026年12月02日 起裝運發貨
  • 加上 1,047 件從 2026年12月03日 起發貨
  • 加上 528 件從 2026年12月31日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,273.60

* 參考價格

RS庫存編號:
264-7384
製造零件編號:
945-13766-0005-000
製造商:
NVIDIA
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

NVIDIA

Product Type

Development Kit

Kit Name

Jetson Orin Nano Super Developer Kit

Kit Classification

Development Kit

Processor Part Number

945-13766-0005-000

Processor Family Name

ARM

Standards/Approvals

No

The NVIDIA Jetson Orin Nano Super developer kit sets a new standard for creating generative level AI powered robots, smart drones, and intelligent cameras. It also simplifies the process of starting with Jetson Orin Nano series modules. Compact design, lots of connectors and up to 67 TOPS of AI performance make this the perfect development kit to bring your AI concepts to life. With up to 80X the performance of Jetson Nano, it can run all modern AI models, including transformer and advanced robotics models.

What makes the NVIDIA® Jetson Orin™ Nano Super Developer Kit great?


The developer kit is made up of the Jetson Orin Nano 8GB module and a reference carrier board that can accommodate all Orin Nano and Orin NX modules, providing a perfect platform for prototyping next-gen edge AI solutions. ;It benefits from an Ampere GPU and a 6-core ARM CPU, enabling multiple concurrent AI application pipelines and high-performance inference. The carrier board has an array of connectors, including two MIPI CSI connectors supporting camera modules with up to 4-lanes.;Jetson runs the NVIDIA® AI software stack, so you'll find software for your specific needs whether that's building a robotics solution, vision AI, conversational AI and more.;The NVIDIA® Jetson Orin™ Nano Super Developer Kit is compatible with a variety of tools, add-ons, and software.

What’s included in the NVIDIA® Jetson Orin™ Nano Super Developer Kit?


Jetson Orin Nano™ 8GB module with heat sink and reference carrier board;DC Power Supply;802.11ac/abgn wireless network interface controller;Quick Start Guide

Technical Specifications of the Jetson Orin Nano 8GB Module


GPU - NVIDIA® Ampere architecture with 1024 CUDA cores and 32 tensor cores;CPU - 6-core Arm® Cortex®-A78AE v8.2 64-bit CPU 1.5MB L2 + 4MB L3;Memory - 8GB 128-bit LPDDR5

68GB/s;Storage - Supports SD card slot and external NVM;Video Encode - 1080p30 supported by 1-2 CPU cores;Video Decode - 1x 4K60 (H.265)

2x 4K30 (H.265)

5x 1080p60 (H.265)

11x 1080p30 (H.265);Power - 7W-15W

Technical Specifications of the Reference Carrier Board


Camera - 2x MIPI CSI-2 22-pin camera connectors;PCle - M.2 Key M slot with x4 PCIe Gen3

M.2 Key M slot with x2 PCIe Gen3

M.2 Key E slot;USB - USB Type-A connector: 4x USB 3.2 Gen2

USB Type-C connector for UFP;Networking - 1xGbE connector;Display - 1x DP 1.2 (+MST) connector;Other I/O - 40-pin expansion header (UART, SPI, I2S, I2C, GPIO)

12-pin button header

4-pin fan header

microSD slot

DC power jack;Mechanical - 100mm x 79mm x 21mm

(Height includes feet, carrier board, module, and thermal solution)

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。