- RS庫存編號:
- 114-7958
- 製造零件編號:
- 09300060301
- 製造商:
- HARTING
- RS庫存編號:
- 114-7958
- 製造零件編號:
- 09300060301
- 製造商:
- HARTING
法例與合規
- COO (Country of Origin):
- DE
產品詳細資訊
Hoods and Housings
Metal or Polycarbonate bodied
Single lever functionality for housing and hoods
Hoods available in high or low types, and options of top or side entry. Bulkhead and surface mounting housings are also available with protective (metal or plastic) covers
Single lever functionality for housing and hoods
Hoods available in high or low types, and options of top or side entry. Bulkhead and surface mounting housings are also available with protective (metal or plastic) covers
Note
Only the Housing stock no. 114-7958 can be used with the Han E AV series. If selecting inserts from the Modular series, please note that two inserts are accommodated within these 6B housings.
Warning
These connectors should not be mated or unmated under electrical load. Connectors of the same or different types arranged in a line should be polarised to prevent the possibility of wrong connection.
Approvals
UL, CSA, SEV
09300060301 Han B low type Housing
The 09300030601 is a bulkhead mounted type housing with for industrial connectors with a single locking lever. The housing is made from aluminium die-cast and are ideal for creating a reliable connection between the connector and the cable for use in industrial applications.
09300060301 Features:
Bulkhead mounted housing
Size: 6 B
Low construction type
Single locking lever type
Material (locking) is Polycarbonate (PC), Stainless steel
Material (hood/housing): Aluminium die-cast
IP65 rating
Material (seal): NBR
Flammability UL 94 V-0
Size: 6 B
Low construction type
Single locking lever type
Material (locking) is Polycarbonate (PC), Stainless steel
Material (hood/housing): Aluminium die-cast
IP65 rating
Material (seal): NBR
Flammability UL 94 V-0
Approvals
DNV GL
UL 1977 ECBT2.E235076
CSA-C22.2 No. 182.3 ECBT8.E235076
UL 1977 ECBT2.E235076
CSA-C22.2 No. 182.3 ECBT8.E235076
Range 5 - (Harting Size 6B)
These hoods and housings are compatible with appropriate inserts from the Han® DD, E, ES, EE, EAV, and Modular series.