- RS庫存編號:
- 123-5211
- 製造零件編號:
- MINIMSDF000R
- 製造商:
- Amphenol Industrial
- RS庫存編號:
- 123-5211
- 製造零件編號:
- MINIMSDF000R
- 製造商:
- Amphenol Industrial
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Mini MSD Receptacle with HVIL
From Amphenol, this mini Manual Service Disconnect (Mini MSD) is for use in charging Plug In Hybrid Electric Vehicles (PHEV) and features a High Voltage Interlock Loop (HVIL). The MSD presents a disconnect for internal high voltage battery packs without the need for specialist tools, while protecting the battery from short circuit.
With a high degree of ingress protection, this Mini MSD receptacle offers a safe and reliable solution for PHEV servicing. The mini MSD presents a more compact and cost effective alternative to the standard MSD.
Options available:
MINIMSDF000R rear mount – 123-5211
MINIMSDF000F front mount – 123-5212
With a high degree of ingress protection, this Mini MSD receptacle offers a safe and reliable solution for PHEV servicing. The mini MSD presents a more compact and cost effective alternative to the standard MSD.
Options available:
MINIMSDF000R rear mount – 123-5211
MINIMSDF000F front mount – 123-5212
Features and Benefits:
Durability of over 50 mating cycles
Mates to IP67, IP6K9K
Operating Temperature: -40°C to +70°C
Standards: USCAR-2. USCAER-37, LV-215
Voltage rating: 1500V
Mates to IP67, IP6K9K
Operating Temperature: -40°C to +70°C
Standards: USCAR-2. USCAER-37, LV-215
Voltage rating: 1500V
IP67 Rating:
An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.
An IP67 rating means this housing can withstand any dust (fully dust tight, even against sand) and can withhold an immersion in water for up-to 1m. It can also handle powerful water jets.
Typical Application
This mini manual service disconnects is a tool-free solution for disconnecting the internal high voltage battery pack and protecting it from short circuit. These tools are essential for service technicians as they provide protection when dealing with high voltage electric vehicles.
規格
Attribute | Value |
---|---|
Current Rating | 170A |
For Use With | HV Battery Pack |
IP Rating | IP67, IP69K |
Maximum Operating Temperature | +70°C |
Minimum Operating Temperature | -40°C |
Series | MSD |
Standards Met | LV215, USCAR2, USCAR37 |
Latching Type | 2 Stage Lever |
Mounting Type | Flange Mount |
Height | 75mm |
Width | 102mm |
Depth | 76.65mm |
Better World Claim | Renewable energy solution |
Better World Product | Yes |
Connector Type | Mini Manual Service Disconnect |
Termination Method | Plug In |
Orientation | Straight |
Colour | Orange |
Applications | PHEV System |
Operating Voltage | 1500V |
Contact Gender | Female |
Connector Gender | Female |