RS PRO ET2001 Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 230V ac On-Off
- RS庫存編號:
- 124-1052
- 製造商:
- RS PRO
可享批量折扣
小計(1 件)*
HK$710.40
訂單超過 HK$250.00 免費送貨
有庫存
- 29 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 - 4 | HK$710.40 |
| 5 + | HK$584.60 |
* 參考價格
- RS庫存編號:
- 124-1052
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | On-Off Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Maximum Current | 8A | |
| Maximum Operating Temperature | 50°C | |
| Minimum Operating Temperature | 0°C | |
| Terminal Type | Screw | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 230V ac | |
| Display Type | 7 Segment LED | |
| Maximum Voltage | 250V | |
| Length | 77mm | |
| Standards/Approvals | CE markedEN 60751EN60529EN 61326-1:2013EN 61010-1:2010 | |
| Width | 35mm | |
| IP Rating | IP65, IP20 | |
| Series | ET2001 | |
| Input Type | J Type Thermocouple | |
| Mount Type | Panel Mount | |
| Panel Depth | 61mm | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type On-Off Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Maximum Current 8A | ||
Maximum Operating Temperature 50°C | ||
Minimum Operating Temperature 0°C | ||
Terminal Type Screw | ||
Control Type On-Off | ||
Maximum Supply Voltage 230V ac | ||
Display Type 7 Segment LED | ||
Maximum Voltage 250V | ||
Length 77mm | ||
Standards/Approvals CE markedEN 60751EN60529EN 61326-1:2013EN 61010-1:2010 | ||
Width 35mm | ||
IP Rating IP65, IP20 | ||
Series ET2001 | ||
Input Type J Type Thermocouple | ||
Mount Type Panel Mount | ||
Panel Depth 61mm | ||
RS PRO On/Off Temperature Controller
From our RS PRO range, this high quality digital controller offers a J thermocouple input. Featuring built in On/Off or pulse output status, it can be used for heating or cooling control. This controller is easy to configure and install, with a large clear display giving good visibility alongside a compact design. Ideal for use in industrial applications
Options include:
124-1051 - 230V ac, 1 output
124-1052 - 24V ac/dc, 1 output
Features and Benefits:
• Single set-point
• Zero point shift
• Probe failure setting, output status can be set to On, Off or pulse
• Sensor input offset setting
• Relay out for temperature control
• Compressor protection- delay timer
• CE Certified
Typical Applications:
On/Off temperature controllers are designed to control and maintain temperatures in appliances by turning on or off, depending on the users required pre-set temperature. If the temperature drops below the setpoint, the controller will turn on and increase the temperature until it is met. Once the desired temperature is reached, the device output switches off automatically. Temperature controllers are perfect for applications that require temperature control solutions, especially those whereby the temperature increases slowly, and are commonly used in areas such as:
HVAC systems
Ovens
Incubators
Automotive
Storage solutions
FAQs
Why use an On/Off Temperature Controller?
Used for monitoring purposes in heating environments, on-off temperature controllers prevent rapid increases in temperature that could cause damage. These controllers are often used where there isn't a need for precision temperature control, but where a system is unable to handle continuous interruptions. A typical example of an on-off controller is a thermostat in a system, if the temperature drops below the preset level the system is switched on. They can protect against a system over-heating or over-cooling and have an 'on' 'off' option with no middle state.
Why RS PRO?
RS PRO is our family brand and brings you a wide range of high-quality and high-value products to support your project. Trusted by engineers all over the world, every part of every RS PRO product is always rigorously tested against demanding industry standards. We are only giving the RS PRO seal of approval if we're confident of their exceptional quality, which means you can be convinced too.
相关链接
- RS PRO ET2001 Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 253V ac On-Off
- RS PRO Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 230V On-Off
- RS PRO DIN Rail On-Off Temperature Controller 1 Input, 1 Output Relay 230V ac On-Off
- RS PRO ESM DIN Rail On-Off Temperature Controller 1 Input, 1 Output Relay 230V On-Off
- RS PRO ESM Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 230V On-Off
- Tempatron F DIN Rail On-Off Temperature Controller, 1 Output Relay 230V ac On-Off
- Carel PJ Easy Panel On-Off Temperature Controller 1 Input Relay 230V ac On-Off
- Eliwell ICPlus Panel Mount On-Off Temperature Controller 1 Input, 1 Output Relay 230V Electronic Controller