RS PRO DIN Rail On-Off Temperature Controller 1 Input, 1 Output Relay 230V ac On-Off
- RS庫存編號:
- 198-1171
- 製造商:
- RS PRO
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 198-1171
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | On-Off Temperature Controller | |
| Output Type | Relay | |
| Number of Inputs | 1 | |
| Number of Outputs | 1 | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Control Type | On-Off | |
| Maximum Supply Voltage | 230V ac | |
| Standards/Approvals | No | |
| Input Type | K Type Thermocouple | |
| Mount Type | DIN Rail | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type On-Off Temperature Controller | ||
Output Type Relay | ||
Number of Inputs 1 | ||
Number of Outputs 1 | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Control Type On-Off | ||
Maximum Supply Voltage 230V ac | ||
Standards/Approvals No | ||
Input Type K Type Thermocouple | ||
Mount Type DIN Rail | ||
- COO (Country of Origin):
- TR
RS PRO Analogue On/Off Temperature Controller, RTD Input, 230 V ac
RS PRO On/Off analogue temperature controllers are ideal temperature control solutions for applications that require temperatures to be maintained. The compact device can be easily installed via panel mounting, providing a high quality and reliable temperature control system that is easy to use. The adjustable temperature offset and on/off feature of the temperature controller ensures the device will switch on or off automatically to reach the setpoint temperature or prevent it from exceeding. The front panel features a simple and easy to use design including LED lights to indicate when the controller is on or off, along with a set value adjustment potentiometer to adjust the set value quickly and efficiently.
Features and Benefits
Applications
On/Off temperature controllers are designed to control and maintain temperatures in appliances by turning on or off, depending on the users required pre-set temperature. If the temperature drops below the setpoint, the controller will turn on and increase the temperature until it is met. Once the desired temperature is reached, the device output switches off automatically. Temperature controllers are perfect for applications that require temperature control solutions, especially those whereby the temperature increases slowly, and are commonly used in areas such as:
FAQs
Why use an On/Off Temperature Controller?
Used for monitoring purposes in heating environments, on-off temperature controllers prevent rapid increases in temperature that could cause damage. These controllers are often used where there isn't a need for precision temperature control, but where a system is unable to handle continuous interruptions. A typical example of an on-off controller is a thermostat in a system, if the temperature drops below the pre-set level the system is switched on. They can protect against a system over-heating or over-cooling and have an 'on' 'off' option with no middle state.
Does this display Celsius or Fahrenheit?
This temperature controller displays temperatures in Celsius.
What is the input type?
Thermoresistance (RTD): 2 or 3-wire Pt 100 (IEC 751)(ITS90).
相关链接
- RS PRO DIN Rail On-Off Temperature Controller 1 Input, 1 Output Relay 230V On-Off
- Tempatron F DIN Rail On-Off Temperature Controller, 1 Output Relay 230V ac On-Off
- Tempatron F DIN Rail On-Off Temperature Controller Relay 230V ac On-Off
- Tempatron F Surface DIN Rail On-Off Temperature Controller Relay 230V ac On-Off
- Eliwell DR 985 DIN Rail On-Off Temperature Controller 230V ac On-Off Temperature Controller
- Eliwell DR 983 DIN Rail On-Off Temperature Controller 230V ac On-Off Temperature Controller
- Tempatron TC4800 DIN Rail On-Off Temperature Controller, 1 Output Relay 230V ac PD
- Emko ESM-1510-N DIN Rail On-Off Temperature Controller 1 Input, 1 Output 1 Relay 230V ac On-Off