- RS庫存編號:
- 125-8190
- 製造零件編號:
- CON-SMA-EDGE
- 製造商:
- RF Solutions
- RS庫存編號:
- 125-8190
- 製造零件編號:
- CON-SMA-EDGE
- 製造商:
- RF Solutions
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- CN
產品詳細資訊
PCB Edge Mount SMA Connectors
Straight jack, SMA female connector
Beryllium copper, gold-plated contacts
Teflon insulator
Thread: 1/4-36UNS-2A
Suitable for 1.2 to 1.6mm thickness PCB
Maximum frequency: 18GHz
Impedance: 50Ω
Beryllium copper, gold-plated contacts
Teflon insulator
Thread: 1/4-36UNS-2A
Suitable for 1.2 to 1.6mm thickness PCB
Maximum frequency: 18GHz
Impedance: 50Ω
RF Solutions SMA Connectors
規格
Attribute | Value |
---|---|
Gender | Female |
Coaxial Connector Type | SMA Connector |
Mounting Type | PCB Mount |
Impedance | 50Ω |
Termination Method | Solder |
Body Orientation | Straight |
Bulkhead | No |
Operating Frequency | 18GHz |
Body Plating | Gold |
Polarity | Normal |
Series | CON |
Contact Material | Beryllium Copper |
Contact Plating | Gold |
Mating Type | Quick Connect |