The Lincoln remote control system is a general purpose kit that consists of a high-security key fob transmitter and a receiver. This kit boasts up to 100m range in optimal conditions and has a high-security of up to 1 million possible channel addresses. This kit is very easy to learn and would be ideal for a beginner or professional. The remote uses a small coin-sized CR2016 battery for a long lasting life. The relay features changeover contact relays that are very easy and convenient to connect via screw terminals. The outputs can switch up to 10A at 230Vac.
This brilliant kit would make ideal use in applications such as; garage door repairs/upgrades, any general purpose remote switching, garden lighting, possible IoT connections and roller shutter doors.
Features and Benefits:
Easy to learn remote control system. Up to 100 meter range in optimal conditions. High security with up to 1 million possible addresses. Latch and momentary feature. Great versatility for any application. 433MHz Frequency. Receiver power supply - +12Vdc Operating temperatures: -20° to +80°
What is the momentary / latch features? Momentary is activation for as long as the button is pressed for and latch is an on/off control.
This item is Lithium cell / battery product (or contains Lithium cells / batteries) which needs to be shipped by sea freight. There will be extension of lead time (around 90 days) for global stock.