- RS庫存編號:
- 127-9493
- 製造零件編號:
- SPMA
- 製造商:
- Panasonic
- RS庫存編號:
- 127-9493
- 製造零件編號:
- SPMA
- 製造商:
- Panasonic
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- JP
產品詳細資訊
SP Series Relay
From Panasonic, these SP Series PCB mount power relays are highly sensitive, highly reliable and have a long life. As well as being compact, the SP series PCB power relays also offer strong resistance to vibration and shock.
Features and Benefits:
• High sensitivity power relay
• Nominal operating power of 300mW and minimum operating power of 150mW
• High vibration/shock resistance
• Dimensions, DPDT H22 x W50 x D25.6 mm / 4PDT H22 x W50 x D36.8 mm
• High sensitivity power relay
• Nominal operating power of 300mW and minimum operating power of 150mW
• High vibration/shock resistance
• Dimensions, DPDT H22 x W50 x D25.6 mm / 4PDT H22 x W50 x D36.8 mm
Note
This range also includes a PCB Mounting Board for use with relays (see stock number 127-9493.)
Approvals
UL, CSA, TUV
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.