- RS庫存編號:
- 136-6557
- 製造零件編號:
- FBSD-GD-9-5POL
- 製造商:
- Festo
14 現貨庫存,可於4工作日發貨。
單價 个
HK$201.18
單位 | 每單位 |
---|---|
1 + | HK$201.18 |
- RS庫存編號:
- 136-6557
- 製造零件編號:
- FBSD-GD-9-5POL
- 製造商:
- Festo
- COO (Country of Origin):
- DE
Fieldbus Module Adaptor
FBA-1, FBA-2
Plugs and plug sockets for fieldbus connection
136-6739, straight socket Sub-D 9-pin to straight plug M12 5-pin, for CANopen/DeviceNet
136-6738, straight socket Sub-D 9-pin to straight plug/socket M12 5-pin, for CANopen/DeviceNet
136-6748, straight plug Sub-D 9-pin to straight plug/socket M12 5-pin, for PRPFIBUS/CC-LINK
136-6739, straight socket Sub-D 9-pin to straight plug M12 5-pin, for CANopen/DeviceNet
136-6738, straight socket Sub-D 9-pin to straight plug/socket M12 5-pin, for CANopen/DeviceNet
136-6748, straight plug Sub-D 9-pin to straight plug/socket M12 5-pin, for PRPFIBUS/CC-LINK
FBSD
FBS-SUB
FBTA
T-adapter for fieldbus connection on valve terminals
136-6551, plug M12 5-pin to 2 x socket M12 5-pin
136-6551, plug M12 5-pin to 2 x socket M12 5-pin
Festo Plug Connector, Fieldbus Connection to Valve Terminals, Straight Socket - FBSD-GD-9-5POL
To configure pneumatic valve accessories for use with Fieldbus technology, choose this plug connector from Festo. It has a 5-pin M12 connection for an easy setup and fast signal transmission. You can assemble it with any length of cable to allow long runs between a component and fieldbus equipment, saving the need for extra wiring and connectors. For an extended service life, the durable unit's protected by reinforced polyamide housing that resists corrosion and abrasive materials.
Features & Benefits
• Nitrile rubber seals resist oils and wear, enhancing the durability of your plant control system
• Gold-over-nickel plating improves connectivity of contacts and resistance to corrosion
• Wide operating temperature range between -40˚C and +85˚C for use in demanding conditions
• Union nut M12 mounting for an extra-secure connection
• Gold-over-nickel plating improves connectivity of contacts and resistance to corrosion
• Wide operating temperature range between -40˚C and +85˚C for use in demanding conditions
• Union nut M12 mounting for an extra-secure connection
Applications
• Chemical processing
• Oil and gas refineries
• Factory automation
• Oil and gas refineries
• Factory automation
Can I use this plug connector in damp or dusty environments?
Yes, this component has an IP67 rating, which means it's completely shielded against dust and can be submerged in 1m of water for up to 30 minutes.
How big is this unit?
The terminal has a 0.75mm² cross-section, so is ideal for applications where space is at a premium.
Fieldbus Modules
Attribute | Value |
---|---|
Accessory Type | Plug Connector |
Manufacturer Series | FBSD |
Product Type | Straight Socket |
For Use With | Fieldbus Connection → Valve & Valve/Sensor Terminals |