- RS庫存編號:
- 137-2183
- 製造零件編號:
- JALPULSE JY104 42
- 製造商:
- Jallatte
- RS庫存編號:
- 137-2183
- 製造零件編號:
- JALPULSE JY104 42
- 製造商:
- Jallatte
產品概覽和技術數據資料表
法例與合規
不適用
- COO (Country of Origin):
- TN
產品詳細資訊
Jalpulse SAS JY104 Safety Shoes
Jallatte J-Energy Jalpulse SAS safety shoes are anti-static sports styled safety shoes with ant-fatigue technology. The safety shoes have a high ankle, are laced with waterproof leather and deperlant textile uppers. Ankle and Achilles protection is provided by an ergonomic padded collar plus a padded tongue and side bellows add to your protection. An excellent sporty safety shoe with a wealth of benefits including an aluminium toe cap and midsole.
FEATURES and BENEFITS:
Jalpulse SAS Safety shoe
Anti-static
High ankle style, Urban sporty - Laced
Anti-fatigue technology
Leather and deperlant textile upper
TPU heel insert – lace integrated
Micro-aerated mesh lining – 3 layer construction
Excellent ventilation – fast drying
Abrasion and tear resistant
Scuff resistant
Vamp lining in non-woven fabric
Acid perspiration resistant
Padded tongue – good instep protection
Side bellows – prevents dirt entering the shoe
Padded ergonomic flexible foam collar
Ankle and Achilles protection
SPECIFICATIONS:
POLYJAL footbed, single block structure of polyurethane and textile.
Anatomical, perforated at the front with heel shock absorbers
PERM-Alu tip in aluminium
Impact resistant to 200 joules
FleXtane anti-perforation inner sole and insert, anti-static
100% Composite
Lighter than steel, non-magnetic, non-conductive
Heel stiffener
Heel stiffener
J-energy sole, Infinergy of BASF
J-energy sole, Infinergy of BASF
Standards
ENISO 20345:2011, S3 CI SRC
Jallatte Safety Footwear
規格
Attribute | Value |
---|---|
Series | J ENERGY |
Gender | Unisex |
Shoe Size EU | 42 |
Shoe Size UK | 8 |
Shoe Size US | 8.5 |
Colour | Black |
Safety Toe | Yes |
Safety Toe Type | Aluminium |
Anti-Static | Yes |
ESD Safe | Yes |
Closure Type | Lace Up |
Penetration Resistant | Yes |
Water Resistant | Yes |
Resistant To | Abrasion, Perforation, Slip, Water |
Additional Safety Features | CI |
Safety Rating EN ISO 20345 | S3 |
Slip Resistance Rating | SRC |
Anti-Slip | Yes |
Upper Material | Leather |
Midsole Type | Composite |