Antex Electronics Electric Soldering Iron, 230V, 50W
- RS庫存編號:
- 157-0162
- 製造零件編號:
- T484J70
- 製造商:
- Antex Electronics
1 現貨庫存,可於4工作日發貨。
單價 个
HK$1,228.81
單位 | 每單位 |
---|---|
1 + | HK$1,228.81 |
- RS庫存編號:
- 157-0162
- 製造零件編號:
- T484J70
- 製造商:
- Antex Electronics
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- GB
產品詳細資訊
Antex TCS series Variable Temperature Control 50W Iron
Provides temperature control where a soldering station is not practical via built-in TCS system
Ideal for on-site service/repair work
A small blade screwdriver adjusts the temperature between 200°C and 450°C
RS 157-0162 is supplied without a plug
Ideal for on-site service/repair work
A small blade screwdriver adjusts the temperature between 200°C and 450°C
RS 157-0162 is supplied without a plug
Supplied with
2.3mm chisel tip.
Station Irons - Antex
規格
Attribute | Value |
---|---|
Model Number | TCS230 |
Power Type | Electric |
Type | Soldering Iron |
Wattage | 50W |
Input Voltage | 230V |
Plug Type | UK |
Tip Series | 1100 |
Series | TCS |
Soldering Tip Temperature | 450°C |