- RS庫存編號:
- 168-3869
- 製造零件編號:
- 7000034039
- 製造商:
- 3M
- RS庫存編號:
- 168-3869
- 製造零件編號:
- 7000034039
- 製造商:
- 3M
法例與合規
不適用
產品詳細資訊
3M™ Paper Sheet 618 Light Grey 230mm x 280mm P180
3M™ Paper Sheet 618 is a silicon carbide mineral abrasive on a flexible backing with a Free-Cut anti-loading coating. With the 618 sheets giving a sharp, aggressive cut with a fine finish.
618 sheets are a silicon carbide abrasive mineral on a flexible backing with a Free-Cut anti-loading coating.
618 sheets are a silicon carbide abrasive mineral on a flexible backing with a Free-Cut anti-loading coating.
Features and Benefits
• Provides a sharp, aggressive cut with a fine finish due to the silicon carbide abrasive mineral
• Features a Free-Cut anti-loading coating
• Contains a flexible backing
• Features a Free-Cut anti-loading coating
• Contains a flexible backing
Alternative Grades
3M™ Paper Roll 618 is a silicon carbide mineral abrasive on a flexible backing with a Fre-Cut anti-loading coating.
Typical Applications
• Use in applications requiring an aggressive cut with a fine finish
規格
Attribute | Value |
---|---|
Sandpaper Type | Sanding Sheet |
Abrasive Material | Silicon Carbide |
Grit Size | P180 |
Grade | Fine |
Sheet Size | 230 x 280mm |
Length | 230mm |
Width | 280mm |
Number of Sheets per Pack | 50 |
Series | 618 |