Legrand, Starfix Insulated Crimp Bootlace Ferrule, 8mm Pin Length, 2mm Pin Diameter, 1.5mm² Wire Size, Black
- RS庫存編號:
- 177-8732
- 製造零件編號:
- 0 376 64
- 製造商:
- Legrand
1 在3 工作日內發貨 (海外庫存)
8 在3 工作日內發貨 (海外庫存)
已增加
單價 毎盒:1000 个
HK$1,950.51
Box(es) | Per Box | Per unit* |
1 - 4 | HK$1,950.51 | HK$1.951 |
5 + | HK$1,755.46 | HK$1.755 |
* 參考價格 |
- RS庫存編號:
- 177-8732
- 製造零件編號:
- 0 376 64
- 製造商:
- Legrand
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- FR
產品詳細資訊
Starfix® cable ends
Starfix® is a cable end design that offers a time saving of up to 50% compared to a standard connector.
Simple, reliable and economic, this system allows crimping and cabling to be carried out in the same place.
Simple, reliable and economic, this system allows crimping and cabling to be carried out in the same place.
Note
規格
Attribute | Value |
---|---|
Maximum Wire Size mm² | 1.5mm² |
Pin Diameter | 2mm |
Insulation Material | Polyamide |
Number of Entries | 1 |
Colour | Black |
Pin Length | 8mm |
Insulation | Insulated |
Overall Length | 14.5mm |
Series | Starfix |