RS PRO Blue Insulated Female Spade Connector, Flag Terminal, 0.8 x 4.75mm Tab Size, 1.5mm² to 2.5mm²
- RS庫存編號:
- 178-8342
- 製造商:
- RS PRO
2700 現貨庫存,可於3工作日發貨。
已增加
單價 个 (以毎袋:100)
HK$0.97
單位 | Per unit | Per Bag* |
100 - 900 | HK$0.97 | HK$97.00 |
1000 - 1900 | HK$0.941 | HK$94.10 |
2000 - 4900 | HK$0.912 | HK$91.20 |
5000 - 24900 | HK$0.893 | HK$89.30 |
25000 + | HK$0.735 | HK$73.50 |
* 參考價格 |
- RS庫存編號:
- 178-8342
- 製造商:
- RS PRO
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- TW
產品詳細資訊
RS PRO Insulated Spade Connector – 15.2 mm
Introducing the RS PRO insulated spade connector, your go-to solution for effortless wire connections. With its high-quality brass contacts, you can count on exceptional conductivity every time. Plus, the full nylon enclosure ensures insulation while safeguarding against electrical mishaps. The innovative design creates a protective shield, preventing dust, liquids, and other unwanted substances from interfering with your connection.
Why Would You Choose a Spade Connectors?
This terminal has a 90-degree angle for a more comfortable crimp, making it a good option for use in areas that are difficult to access. For ease of installation, all you'll need is a pair of crimping pliers. It's colour-coded in blue to show the proper wire allowances, giving you a quick overview of your electrical setup. You'll find flag terminals like this one used in both automotive and industrial settings.
Features and Benefits
- Gender: Female
- Contact material: Brass
- Insulation material: Nylon
- Crimp termination method
- Flag terminal
- Voltage: 300 V max.
- Overall Length: 15.2 mm
Applications
- Electrical Servicing
- Automotive
Small Pack Size
Per Unit, RS stock no: 178-8342
Large Pack Size
RS stock no: 270-7592
規格
Attribute | Value |
---|---|
Type | Flag Terminal |
Minimum Wire Size mm² | 1.5mm² |
Gender | Female |
Maximum Wire Size mm² | 2.5mm² |
Tab Size | 0.8 x 4.75mm |
Tab Thickness | 0.8mm |
Tab Width | 4.75mm |
Insulation | Insulated |
Maximum Wire Size AWG | 14AWG |
Minimum Wire Size AWG | 16AWG |
Termination Method | Crimp |
Colour | Blue |
Contact Material | Brass |
Insulation Material | Nylon |
Overall Length | 15.2mm |