Lapp Dust Cap
- RS庫存編號:
- 180-9757
- 製造零件編號:
- 50104104
- 製造商:
- Lapp
單價 个
HK$121.80
22 現貨庫存,可於3工作日發貨。*
* 交貨日期可能會根據您選擇的數量和交貨地址而變更。
單位 | 每單位 |
---|---|
1 - 9 | HK$121.80 |
10 - 24 | HK$116.60 |
25 - 49 | HK$116.10 |
50 - 99 | HK$115.70 |
100 + | HK$113.50 |
- RS庫存編號:
- 180-9757
- 製造零件編號:
- 50104104
- 製造商:
- Lapp
- COO (Country of Origin):
- DE
Lapp Epic R Series Dust Caps and Tools
From Lapp, there are high quality dust caps available to ensure that connectors are sealed against environmental ingress even when unmated. This ensures protection against wear and tear even in challenging environments. The dust caps are nickel plated and have a simple screw-on action, and can be secured to a connector via an inbuilt lanyard.
Features and Benefits
• Screw-On Action
• Nickel Plated
• Inbuilt Lanyard
Available Epic R Series Dust Caps
• 531-841 is a screw on dust cap for 9 way cable connectors
• 180-9757 is a screw on dust cap for 12 & 16 way cable connectors
• 531-829 is a screw-on dust cap for front assembly chassis mounted connectors
Features and Benefits
• Screw-On Action
• Nickel Plated
• Inbuilt Lanyard
Available Epic R Series Dust Caps
• 531-841 is a screw on dust cap for 9 way cable connectors
• 180-9757 is a screw on dust cap for 12 & 16 way cable connectors
• 531-829 is a screw-on dust cap for front assembly chassis mounted connectors
LAPP Dust Cap, Screw-On Action, Nickel-Plated Finish - 50104104
This dust cap is essential for safeguarding various equipment from harmful contaminants. Designed to provide protection, it is available in multiple sizes and types suited for various applications. With a focus on durability, this product ensures that essential components remain clean and operational.
Features & Benefits
• Effective seal against dust and debris
• Constructed from durable dust cap materials
• Easy installation on various surfaces
• Tailored solutions with custom dust caps
• Constructed from durable dust cap materials
• Easy installation on various surfaces
• Tailored solutions with custom dust caps
Applications
• Used in electrical assemblies
• Suitable for mechanical components
• Utilised in industrial machinery
• Protects sensitive electronics
• Suitable for mechanical components
• Utilised in industrial machinery
• Protects sensitive electronics
Can it be used outdoors?
Yes, it provides protection against environmental contaminants.
Is it easy to install?
Yes, it is designed for straightforward installation.
Will it fit multiple equipment types?
Yes, it adapts to various applications effectively.
What sizes are available?
The product comes in multiple sizes for various needs.
Note
Note: Panel-mount shells with pin inserts will only mate with cable-mount shells with socket inserts and the panel-mount shells with socket inserts will only mate with cable-mount shells with pin inserts.,Further note: The in-line coupler is designed to mate with cable mount connectors of the opposite gender.