- RS庫存編號:
- 187-3422
- 製造零件編號:
- SC0445
- 製造商:
- Raspberry Pi
此產品已停售
- RS庫存編號:
- 187-3422
- 製造零件編號:
- SC0445
- 製造商:
- Raspberry Pi
產品概覽和技術數據資料表
法例與合規
- COO (Country of Origin):
- KH
產品詳細資訊
This Official Raspberry Pi power supply is the perfect choice for powering your new Raspberry Pi 4 Model B board. This PSU works with all variants of the Raspberry Pi 4 board, the 1GB, 2GB and 4GB. It is a 5.1V, 3A power supply featuring a USB-C connector at one end, and a plug socket at the other. Simply plug the USB-C into your Pi 4 and plug the socket into the mains and youre ready to go!
• Compatible with Raspberry Pi 4 Model B
• White (also available in Black)
• USB-C connector
• US Plug
• Compatible with Raspberry Pi 4 Model B
• White (also available in Black)
• USB-C connector
• US Plug
Raspberry Pi Power Supplies (PSU)
規格
Attribute | Value |
---|---|
Adapter Type | Plug-In Adapter |
Plug Type | Type A |
Output Voltage | 5.1V dc |
Input Voltage | 100 V ac, 110 V ac, 115 V ac, 120 V ac, 127 V ac, 220 V ac, 230 V ac, 240V ac |
Output Current | 3A |
Maximum Temperature | +40°C |
Output Connector | USB Type C |
Input Connector | US Plug |
Number of Outputs | 1 |
Power Rating | 15.3W |
Type | AC/DC Adapter |