RS PRO PVC Black Cable Sleeve, 30m Length
- RS庫存編號:
- 189-3174
- 製造商:
- RS PRO
3030 現貨庫存,可於3工作日發貨。
單價 个(每带 30 )
HK$3.65
單位 | 每單位 | 每卷* |
---|---|---|
30 - 120 | HK$3.65 | HK$109.50 |
150 + | HK$3.003 | HK$90.09 |
* 參考價格
- RS庫存編號:
- 189-3174
- 製造商:
- RS PRO
- COO (Country of Origin):
- TW
RS PRO Cable Sleeves
Complete your cable and wire install to a professional standard with our series of PVC cable sleeve from RS PRO. These sleeves offer a high degree of protection and are suitable for most wiring or cable applications. PVC is recognised as a flexible, durable, thermoplastic material with excellent resistance to chemicals and abrasions, perfect for keeping cables insulated and protected. RS PRO cable sleeves are easy to apply, simply cut to size and route your cable or wires through the inside of the sleeve. Consider zip ties and zip tie holders for a professional install.
Where is PVC Cable Sleeving Used?
The unique properties of this flexible cable sleeving make it ideal for both insulating and protecting cables and wire that are being used in demanding environments. This sleeving can also be used as a cable management sleeve for bundling smaller cables together and creating wire harnesses. The versatility of this PVC cable sleeve means it covers a wider range of applications than any other type of sleeve.
Features and Benefits
• Flame retardant
• Flexible sleeving
• Wall thickness 0.47±0.08 to 0.60±0.08
• Inner diameter: 3.00±0.25 mm to 12.70±0.35 mm
• Easy Installation
• Durable with high resistance to abrasion
• Excellent dielectric properties
• Resistant to most chemicals and corrosives
• Resistant to petrol, oil, and water
• UL, CSA, RoHS
Technical Data
• Tensile Strength: 140 Kg/cm2
• Elongation at break: 190 %
• Dielectric Strength: 2500 V/Min
• Flammability: VW-1
RS PRO Cable Sleeve Options
• ID 3.30±0.25; RS stock no: 189-3171
• ID 5.90±0.30; RS stock no: 189-3173
• ID 7.40±0.35; RS stock no: 189-3174
• ID 8.00±0.35; RS stock no: 189-3175
• ID 9.50±0.35; RS stock no: 189-3176
• ID 12.70±0.35; RS stock no: 189-3180
Applications
• Electrical & Electronic servicing
• Appliance manufacturing
• Automotive and marine applications
• Building and construction industry
Attribute | Value |
---|---|
Colour | Black |
Material | PVC |
Sleeve Length | 30m |
Braided | No |
Expandable | No |
Fire Behaviour | Flame Retardant |
Dielectric Strength | 2500V/m |
Standards Met | RoHS Compliant |
Wall Thickness | 0.47mm |