- RS庫存編號:
- 190-5704
- 製造零件編號:
- FSMD Floor Bracket
- 製造商:
- Eaton
- RS庫存編號:
- 190-5704
- 製造零件編號:
- FSMD Floor Bracket
- 製造商:
- Eaton
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
Fulleon Electromagnetic Door Holders
This Fulleon range of robust energise-to-hold electro-magnetic door holders are suitable across a range of applications, such as schools and hospitals, to form part of a high quality integrated fire system.
Features and Benefits
Versatile holding settings with high holding force, these wall mounted door magnets offer the user a range of holding strengths
Simple and flexible installation
With the Fulleon magnet, the user has the option to manually close the door if required
Suitable for a variety of fire doors whether large or small
Allows for door misalignment
Supplied with an integral test/override button.
Simple and flexible installation
With the Fulleon magnet, the user has the option to manually close the door if required
Suitable for a variety of fire doors whether large or small
Allows for door misalignment
Supplied with an integral test/override button.
Uses and Applications
Fulleon access door magnets can be used across a range of applications in which doors are required to be held open under normal conditions, and then automatically released in the event of fire alarms and evacuation. Examples include nursing homes, hospitals, schools, and industrial premises.
A floor mounting bracket is also available for universal types of situations where walls or posts are not conveniently situated, stock number 190-5704.
Supplied with
complete instructions.
Note
Eaton formerly known as Fulleon
規格
Attribute | Value |
---|---|
Accessory Type | Floor Mounting Bracket |
For Use With | Universal Door Holder |
Series | Eaton Fulleon |
Model Number | STAFFA 250mm MURO E PAVIMENTO |